Parametric Equivalent

MKS4S042209FD4MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4S042209FD4MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S042209FD4MSC9 |
Description | CAP FILM 2.2UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 1.378" W (57.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S042209FD4MSSD | WIMA | 0 | 1928-MKS4S042209FD4MSSD-ND | 14,15267 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 14,16573 € | 1.062,43 € |
| Unit Price without VAT: | 14,16573 € |
|---|---|
| Unit Price with VAT: | 16,85722 € |

