Parametric Equivalent

MKS4S041007H00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4S041007H00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S041007H00KSSD |
Description | CAP FILM 1UF 10% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.791" (45.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S041007H00KSC9 | WIMA | 0 | 1928-MKS4S041007H00KSC9-ND | 4,34054 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 4,32723 € | 969,30 € |
| Unit Price without VAT: | 4,32723 € |
|---|---|
| Unit Price with VAT: | 5,14940 € |

