Image for MKS4S034706J00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S034706J00JSSD

DigiKey Part Number
1928-MKS4S034706J00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS4S034706J00JSSD
Description
CAP FILM 0.47UF 5% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.787" W (31.50mm x 20.00mm)
Part Status
Active
Height - Seated (Max)
1.555" (39.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4862,68835 €1.306,54 €
Unit Price without VAT:2,68835 €
Unit Price with VAT:3,19914 €