
MKS4S032206D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1761-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S032206D00MSSD |
Description | CAP FILM 0.22UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4S032206D00MSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,42580 € | 71,29 € |
| 378 | 1,19561 € | 451,94 € |
| 756 | 1,14239 € | 863,65 € |
| 1.134 | 1,11574 € | 1.265,25 € |
| 2.646 | 1,06891 € | 2.828,34 € |
| 5.292 | 1,03806 € | 5.493,41 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

