Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S031005G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4S031005G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S031005G00JSSD |
Description | CAP FILM 0.1UF 5% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S031005G00JB00 | WIMA | 0 | 1928-MKS4S031005G00JB00TB-ND | 0,72781 € | Parametric Equivalent |
| MKS4S031005G00JD00 | WIMA | 0 | 1928-MKS4S031005G00JD00TB-ND | 0,72781 € | Parametric Equivalent |
| MKS4S031005G00JH00 | WIMA | 0 | 1928-MKS4S031005G00JH00TR-ND | 0,72332 € | Parametric Equivalent |
| MKS4S031005G00JJ00 | WIMA | 0 | 1928-MKS4S031005G00JJ00TR-ND | 0,72332 € | Parametric Equivalent |
| MKS4S031005G00JSC9 | WIMA | 0 | 1928-MKS4S031005G00JSC9-ND | 0,69067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.782 | 0,67656 € | 1.205,63 € |
| Unit Price without VAT: | 0,67656 € |
|---|---|
| Unit Price with VAT: | 0,80511 € |

