Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S024705D00KSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4S024705D00KSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S024705D00KSC9 |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S024705D00KB00 | WIMA | 0 | 1928-MKS4S024705D00KB00TB-ND | 0,48322 € | Parametric Equivalent |
| MKS4S024705D00KD00 | WIMA | 0 | 1928-MKS4S024705D00KD00TB-ND | 0,48322 € | Parametric Equivalent |
| MKS4S024705D00KH00 | WIMA | 0 | 1928-MKS4S024705D00KH00TR-ND | 0,48069 € | Parametric Equivalent |
| MKS4S024705D00KJ00 | WIMA | 0 | 1928-MKS4S024705D00KJ00TR-ND | 0,48069 € | Parametric Equivalent |
| MKS4S024705D00KSSD | WIMA | 0 | 1928-MKS4S024705D00KSSD-ND | 0,44082 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.280 | 0,45463 € | 1.036,56 € |
| Unit Price without VAT: | 0,45463 € |
|---|---|
| Unit Price with VAT: | 0,54101 € |

