Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S022204D00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4S022204D00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S022204D00MSC9 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S022204D00MB00 | WIMA | 0 | 1928-MKS4S022204D00MB00TB-ND | 0,26923 € | Parametric Equivalent |
| MKS4S022204D00MD00 | WIMA | 0 | 1928-MKS4S022204D00MD00TB-ND | 0,26923 € | Parametric Equivalent |
| MKS4S022204D00MF00 | WIMA | 0 | 1928-MKS4S022204D00MF00TR-ND | 0,27206 € | Parametric Equivalent |
| MKS4S022204D00MH00 | WIMA | 0 | 1928-MKS4S022204D00MH00TR-ND | 0,27206 € | Parametric Equivalent |
| MKS4S022204D00MI00 | WIMA | 0 | 1928-MKS4S022204D00MI00TR-ND | 0,27206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,25365 € | 1.217,52 € |
| Unit Price without VAT: | 0,25365 € |
|---|---|
| Unit Price with VAT: | 0,30184 € |

