Parametric Equivalent

MKS4O141007E00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4O141007E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O141007E00JSSD |
Description | CAP FILM 1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O141007E00JSC9 | WIMA | 0 | 1928-MKS4O141007E00JSC9-ND | 2,35935 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 2,34532 € | 1.083,54 € |
| Unit Price without VAT: | 2,34532 € |
|---|---|
| Unit Price with VAT: | 2,79093 € |

