
MKS4O136806F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1755-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O136806F00KSSD |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4O136806F00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,12100 € | 21,21 € |
| 50 | 1,76460 € | 88,23 € |
| 324 | 1,51074 € | 489,48 € |
| 648 | 1,44566 € | 936,79 € |
| 1.296 | 1,39208 € | 1.804,14 € |
| 2.592 | 1,34796 € | 3.493,91 € |
| 5.184 | 1,31161 € | 6.799,39 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

