Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O131505F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4O131505F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O131505F00KSSD |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O131505F00KB00 | WIMA | 0 | 1928-MKS4O131505F00KB00TB-ND | 0,62077 € | Parametric Equivalent |
| MKS4O131505F00KD00 | WIMA | 0 | 1928-MKS4O131505F00KD00TB-ND | 0,62077 € | Parametric Equivalent |
| MKS4O131505F00KH00 | WIMA | 0 | 1928-MKS4O131505F00KH00TR-ND | 0,61843 € | Parametric Equivalent |
| MKS4O131505F00KJ00 | WIMA | 0 | 1928-MKS4O131505F00KJ00TR-ND | 0,61843 € | Parametric Equivalent |
| MKS4O131505F00KSC9 | WIMA | 0 | 1928-MKS4O131505F00KSC9-ND | 0,58991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57634 € | 1.152,68 € |
| Unit Price without VAT: | 0,57634 € |
|---|---|
| Unit Price with VAT: | 0,68584 € |

