Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J041506F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4J041506F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J041506F00KSSD |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J041506F00KH00 | WIMA | 0 | 1928-MKS4J041506F00KH00TR-ND | 1,74393 € | Parametric Equivalent |
| MKS4J041506F00KJ00 | WIMA | 0 | 1928-MKS4J041506F00KJ00TR-ND | 1,74393 € | Parametric Equivalent |
| MKS4J041506F00KSC9 | WIMA | 0 | 1928-MKS4J041506F00KSC9-ND | 1,69241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 1,67906 € | 1.088,03 € |
| Unit Price without VAT: | 1,67906 € |
|---|---|
| Unit Price with VAT: | 1,99808 € |


