Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4J034705G00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4J034705G00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J034705G00MSSD |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4J034705G00MB00 | WIMA | 0 | 1928-MKS4J034705G00MB00TB-ND | 0,78894 € | Parametric Equivalent |
| MKS4J034705G00MD00 | WIMA | 0 | 1928-MKS4J034705G00MD00TB-ND | 0,78894 € | Parametric Equivalent |
| MKS4J034705G00MH00 | WIMA | 0 | 1928-MKS4J034705G00MH00TR-ND | 0,79748 € | Parametric Equivalent |
| MKS4J034705G00MJ00 | WIMA | 0 | 1928-MKS4J034705G00MJ00TR-ND | 0,79748 € | Parametric Equivalent |
| MKS4J034705G00MSC9 | WIMA | 0 | 1928-MKS4J034705G00MSC9-ND | 0,77077 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.782 | 0,73937 € | 1.317,56 € |
| Unit Price without VAT: | 0,73937 € |
|---|---|
| Unit Price with VAT: | 0,87985 € |

