
MKS4J033306A00KSSD | |
|---|---|
DigiKey Part Number | 1928-1742-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J033306A00KSSD |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4J033306A00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,91500 € | 91,50 € |
| 567 | 0,78679 € | 446,11 € |
| 1.134 | 0,75068 € | 851,27 € |
| 2.835 | 0,71254 € | 2.020,05 € |
| 5.103 | 0,69275 € | 3.535,10 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

