
MKS4J032205B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4J032205B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J032205B00KSSD |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,68720 € | 34,36 € |
| 100 | 0,63300 € | 63,30 € |
| 500 | 0,54132 € | 270,66 € |
| 1.000 | 0,51297 € | 512,97 € |
| 3.000 | 0,47792 € | 1.433,76 € |
| 5.000 | 0,46495 € | 2.324,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

