
MKS4J031005B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1737-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J031005B00MSSD |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4J031005B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 $ | 1,31 $ |
| 10 | 0,85400 $ | 8,54 $ |
| 50 | 0,67400 $ | 33,70 $ |
| 100 | 0,61850 $ | 61,85 $ |
| 500 | 0,52474 $ | 262,37 $ |
| 1.000 | 0,49573 $ | 495,73 $ |
| 3.000 | 0,45989 $ | 1.379,67 $ |
| 5.000 | 0,44663 $ | 2.233,15 $ |
| Unit Price without VAT: | 1,31000 $ |
|---|---|
| Unit Price with VAT: | 1,55890 $ |

