Parametric Equivalent

MKP1G034705G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1G034705G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G034705G00KSSD |
Description | MKP 10 0.47 F 400 VDC 10.5X19X26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.782 | 0,62347 € | 1.111,02 € |
| Unit Price without VAT: | 0,62347 € |
|---|---|
| Unit Price with VAT: | 0,74193 € |


