
MKS4G043306D00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4G043306D00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G043306D00MSSD |
Description | CAP FILM 3.3UF 20% 400VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 1,11665 € | 1.266,28 € |
| Unit Price without VAT: | 1,11665 € |
|---|---|
| Unit Price with VAT: | 1,32881 € |

