Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G042206B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1731-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G042206B00KSSD |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G042206B00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G042206B00KH00 | WIMA | 0 | 1928-MKS4G042206B00KH00TR-ND | 0,89111 € | Parametric Equivalent |
| MKS4G042206B00KJ00 | WIMA | 0 | 1928-MKS4G042206B00KJ00TR-ND | 0,89111 € | Parametric Equivalent |
| MKS4G042206B00KSC9 | WIMA | 0 | 1928-MKS4G042206B00KSC9-ND | 0,84740 € | Parametric Equivalent |
| R71PR422050H6K | KEMET | 0 | 399-R71PR422050H6K-ND | 0,97152 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38600 € | 13,86 € |
| 50 | 1,12960 € | 56,48 € |
| 459 | 0,92246 € | 423,41 € |
| 918 | 0,88002 € | 807,86 € |
| 1.377 | 0,85876 € | 1.182,51 € |
| 2.754 | 0,82757 € | 2.279,13 € |
| 5.049 | 0,80484 € | 4.063,64 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



