
MKS4G041006B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1728-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G041006B00KSSD |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G041006B00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,07980 € | 53,99 € |
| 459 | 0,87993 € | 403,89 € |
| 918 | 0,83899 € | 770,19 € |
| 1.377 | 0,81847 € | 1.127,03 € |
| 2.754 | 0,78838 € | 2.171,20 € |
| 5.049 | 0,76646 € | 3.869,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

