
MKS4G041006B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1727-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G041006B00JSSD |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G041006B00JSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q6105J000 | TDK | 1.276 | B32524Q6105J000-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37500 € | 13,75 € |
| 50 | 1,12140 € | 56,07 € |
| 459 | 0,91562 € | 420,27 € |
| 918 | 0,87351 € | 801,88 € |
| 1.377 | 0,85240 € | 1.173,75 € |
| 2.754 | 0,82146 € | 2.262,30 € |
| 5.049 | 0,79890 € | 4.033,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

