Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G034704F00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G034704F00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4G034704F00MJ00 |
Description | CAP FILM 0.47UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G034704F00MB00 | WIMA | 0 | 1928-MKS4G034704F00MB00TB-ND | 0,34981 € | Parametric Equivalent |
| MKS4G034704F00MD00 | WIMA | 0 | 1928-MKS4G034704F00MD00TB-ND | 0,34981 € | Parametric Equivalent |
| MKS4G034704F00MF00 | WIMA | 0 | 1928-MKS4G034704F00MF00TR-ND | 0,35103 € | Parametric Equivalent |
| MKS4G034704F00MH00 | WIMA | 0 | 1928-MKS4G034704F00MH00TR-ND | 0,34813 € | Parametric Equivalent |
| MKS4G034704F00MI00 | WIMA | 0 | 1928-MKS4G034704F00MI00TR-ND | 0,35103 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,34813 € | 1.114,02 € |
| Unit Price without VAT: | 0,34813 € |
|---|---|
| Unit Price with VAT: | 0,41427 € |

