
MKS4G033304F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1721-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G033304F00KSSD |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G033304F00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48500 € | 24,25 € |
| 100 | 0,44350 € | 44,35 € |
| 500 | 0,37342 € | 186,71 € |
| 1.200 | 0,34672 € | 416,06 € |
| 3.600 | 0,32129 € | 1.156,64 € |
| 6.000 | 0,31188 € | 1.871,28 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

