Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G024703C00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G024703C00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4G024703C00KF00 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G024703C00KB00 | WIMA | 0 | 1928-MKS4G024703C00KB00TB-ND | 0,16544 € | Parametric Equivalent |
| MKS4G024703C00KD00 | WIMA | 0 | 1928-MKS4G024703C00KD00TB-ND | 0,16544 € | Parametric Equivalent |
| MKS4G024703C00KH00 | WIMA | 0 | 1928-MKS4G024703C00KH00TR-ND | 0,16438 € | Parametric Equivalent |
| MKS4G024703C00KI00 | WIMA | 0 | 1928-MKS4G024703C00KI00TR-ND | 0,16454 € | Parametric Equivalent |
| MKS4G024703C00KJ00 | WIMA | 0 | 1928-MKS4G024703C00KJ00TR-ND | 0,16438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 0,16454 € | 1.036,60 € |
| Unit Price without VAT: | 0,16454 € |
|---|---|
| Unit Price with VAT: | 0,19580 € |



