
MKS4G022203C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1716-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G022203C00KSSD |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4G022203C00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24800 € | 12,40 € |
| 100 | 0,22340 € | 22,34 € |
| 500 | 0,18218 € | 91,09 € |
| 1.000 | 0,16944 € | 169,44 € |
| 3.000 | 0,15370 € | 461,10 € |
| 6.000 | 0,14599 € | 875,94 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

