
MKS4F061509JD4MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F061509JD4MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F061509JD4MSSD |
Description | CAP FILM 150UF 250VDC RAD 4 LEAD |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.772" W (57.00mm x 45.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |

