
MKS4F061209HD4JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F061209HD4JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F061209HD4JSSD |
Description | CAP FILM 120UF 250VDC RAD 4 LEAD |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Part Status Obsolete | Height - Seated (Max) 2.165" (55.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

