Parametric Equivalent

MKS4F054707I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F054707I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F054707I00KSSD |
Description | CAP FILM 47UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F054707I00KSC9 | WIMA | 0 | 1928-MKS4F054707I00KSC9-ND | 11,78976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 11,77685 € | 1.978,51 € |
| Unit Price without VAT: | 11,77685 € |
|---|---|
| Unit Price with VAT: | 14,01445 € |

