Parametric Equivalent

MKS4F051506I00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4F051506I00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F051506I00JSC9 |
Description | CAP FILM 15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.358" (34.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F051506I00JSSD | WIMA | 0 | 1928-MKS4F051506I00JSSD-ND | 3,45528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 3,46912 € | 1.373,77 € |
| Unit Price without VAT: | 3,46912 € |
|---|---|
| Unit Price with VAT: | 4,12825 € |

