Parametric Equivalent

MKS4F051007D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F051007D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F051007D00JSSD |
Description | CAP FILM 10UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F051007D00JSC9 | WIMA | 0 | 1928-MKS4F051007D00JSC9-ND | 2,84492 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,83038 € | 1.426,51 € |
| Unit Price without VAT: | 2,83038 € |
|---|---|
| Unit Price with VAT: | 3,36815 € |

