Parametric Equivalent

MKS4F051006G00MSSD | |
|---|---|
DigiKey Part Number | 1928-1714-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F051006G00MSSD |
Description | CAP FILM 10UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F051006G00MSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F051006G00MSC9 | WIMA | 0 | 1928-MKS4F051006G00MSC9-ND | 2,63030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 3,64700 € | 36,47 € |
| 50 | 3,10960 € | 155,48 € |
| 198 | 2,80838 € | 556,06 € |
| 594 | 2,63875 € | 1.567,42 € |
| 1.188 | 2,55571 € | 3.036,18 € |
| 2.574 | 2,48020 € | 6.384,03 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |


