
MKS4F051006G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1713-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F051006G00KSSD |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F051006G00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,69200 € | 36,92 € |
| 50 | 3,14860 € | 157,43 € |
| 198 | 2,84394 € | 563,10 € |
| 594 | 2,67244 € | 1.587,43 € |
| 1.188 | 2,58843 € | 3.075,05 € |
| 2.574 | 2,51209 € | 6.466,12 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

