Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F046806D00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F046806D00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F046806D00MSSD |
Description | CAP FILM 6.8UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F046806D00MH00 | WIMA | 0 | 1928-MKS4F046806D00MH00TR-ND | 1,75495 € | Parametric Equivalent |
| MKS4F046806D00MJ00 | WIMA | 0 | 1928-MKS4F046806D00MJ00TR-ND | 1,75495 € | Parametric Equivalent |
| MKS4F046806D00MSC9 | WIMA | 0 | 1928-MKS4F046806D00MSC9-ND | 1,69976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,68638 € | 1.274,90 € |
| Unit Price without VAT: | 1,68638 € |
|---|---|
| Unit Price with VAT: | 2,00679 € |

