Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F046806D00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4F046806D00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F046806D00JSC9 |
Description | CAP FILM 6.8UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,77889 € | 1.344,84 € |
| Unit Price without VAT: | 1,77889 € |
|---|---|
| Unit Price with VAT: | 2,11688 € |

