Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F044706B00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F044706B00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4F044706B00MJ00 |
Description | CAP FILM 4.7UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F044706B00MH00 | WIMA | 0 | 1928-MKS4F044706B00MH00TR-ND | 1,29282 € | Parametric Equivalent |
| MKS4F044706B00MSC9 | WIMA | 0 | 1928-MKS4F044706B00MSC9-ND | 1,24554 € | Parametric Equivalent |
| MKS4F044706B00MSSD | WIMA | 0 | 1928-MKS4F044706B00MSSD-ND | 1,23215 € | Parametric Equivalent |
| B32524Q3475M000 | TDK | 0 | B32524Q3475M000-ND | 1,01838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 1,29282 € | 982,54 € |
| Unit Price without VAT: | 1,29282 € |
|---|---|
| Unit Price with VAT: | 1,53846 € |


