Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F043305I00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F043305I00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4F043305I00MJ00 |
Description | CAP FILM 3.3UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F043305I00MB00 | WIMA | 0 | 1928-MKS4F043305I00MB00TB-ND | 0,99518 € | Parametric Equivalent |
| MKS4F043305I00MD00 | WIMA | 0 | 1928-MKS4F043305I00MD00TB-ND | 0,99518 € | Parametric Equivalent |
| MKS4F043305I00MH00 | WIMA | 0 | 1928-MKS4F043305I00MH00TR-ND | 0,99046 € | Parametric Equivalent |
| MKS4F043305I00MSC9 | WIMA | 0 | 1928-MKS4F043305I00MSC9-ND | 0,96446 € | Parametric Equivalent |
| MKS4F043305I00MSSD | WIMA | 0 | 1928-MKS4F043305I00MSSD-ND | 0,95100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.140 | 0,99046 € | 1.129,12 € |
| Unit Price without VAT: | 0,99046 € |
|---|---|
| Unit Price with VAT: | 1,17865 € |


