
MKS4F034704C00KSC9 | |
|---|---|
DigiKey Part Number | 1928-1704-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F034704C00KSC9 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4F034704C00KSC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3474K000 | TDK | 263 | 495-4179-ND | 0,75000 € | Parametric Equivalent |
| B32522C3474K189 | TDK | 3.970 | 495-B32522C3474K189CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,43360 € | 21,68 € |
| 100 | 0,39550 € | 39,55 € |
| 500 | 0,33132 € | 165,66 € |
| 2.000 | 0,29513 € | 590,26 € |
| 4.000 | 0,28168 € | 1.126,72 € |
| 6.000 | 0,27494 € | 1.649,64 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

