Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F032203F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F032203F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F032203F00KSSD |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F032203F00KB00 | WIMA | 0 | 1928-MKS4F032203F00KB00TB-ND | 0,19404 € | Parametric Equivalent |
| MKS4F032203F00KD00 | WIMA | 0 | 1928-MKS4F032203F00KD00TB-ND | 0,19404 € | Parametric Equivalent |
| MKS4F032203F00KF00 | WIMA | 0 | 1928-MKS4F032203F00KF00TR-ND | 0,19550 € | Parametric Equivalent |
| MKS4F032203F00KH00 | WIMA | 0 | 1928-MKS4F032203F00KH00TR-ND | 0,19475 € | Parametric Equivalent |
| MKS4F032203F00KI00 | WIMA | 0 | 1928-MKS4F032203F00KI00TR-ND | 0,19550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17885 € | 1.073,10 € |
| Unit Price without VAT: | 0,17885 € |
|---|---|
| Unit Price with VAT: | 0,21283 € |


