
MKS4F032203F00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F032203F00JI00TR-ND - Tape & Reel (TR) 1928-MKS4F032203F00JI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4F032203F00JI00 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 $ | 0,94 $ |
| 10 | 0,59700 $ | 5,97 $ |
| 50 | 0,46280 $ | 23,14 $ |
| 100 | 0,42140 $ | 42,14 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34036 $ | 238,25 $ |
| 1.400 | 0,32066 $ | 448,92 $ |
| 2.100 | 0,31080 $ | 652,68 $ |
| 3.500 | 0,29987 $ | 1.049,55 $ |
| 4.900 | 0,29348 $ | 1.438,05 $ |
| 7.000 | 0,28734 $ | 2.011,38 $ |
| Unit Price without VAT: | 0,94000 $ |
|---|---|
| Unit Price with VAT: | 1,11860 $ |

