
MKS4F032203F00JI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F032203F00JI00TR-ND - Tape & Reel (TR) 1928-MKS4F032203F00JI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4F032203F00JI00 |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,35810 € | 35,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,28927 € | 202,49 € |
| 1.400 | 0,27254 € | 381,56 € |
| 2.100 | 0,26415 € | 554,72 € |
| 3.500 | 0,25486 € | 892,01 € |
| 4.900 | 0,24943 € | 1.222,21 € |
| 7.000 | 0,24421 € | 1.709,47 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

