Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F032202E00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4F032202E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4F032202E00JSSD |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F032202E00JA00 | WIMA | 0 | 1928-MKS4F032202E00JA00TB-ND | 0,26709 € | Parametric Equivalent |
| MKS4F032202E00JC00 | WIMA | 0 | 1928-MKS4F032202E00JC00TB-ND | 0,26709 € | Parametric Equivalent |
| MKS4F032202E00JF00 | WIMA | 0 | 1928-MKS4F032202E00JF00TR-ND | 0,26709 € | Parametric Equivalent |
| MKS4F032202E00JH00 | WIMA | 0 | 1928-MKS4F032202E00JH00TR-ND | 0,26304 € | Parametric Equivalent |
| MKS4F032202E00JI00 | WIMA | 0 | 1928-MKS4F032202E00JI00TR-ND | 0,26709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24273 € | 1.456,38 € |
| Unit Price without VAT: | 0,24273 € |
|---|---|
| Unit Price with VAT: | 0,28885 € |

