MKS4F024702B00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15588 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15417 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15588 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15406 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15633 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15372 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15633 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15372 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,15231 €
Datasheet
Image for MKS4F024702B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F024702B00KSSD

DigiKey Part Number
1928-MKS4F024702B00KSSD-ND
Manufacturer
Manufacturer Product Number
MKS4F024702B00KSSD
Description
CAP FILM 0.047UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F024702B00KA00WIMA01928-MKS4F024702B00KA00TB-ND0,15588 €Parametric Equivalent
MKS4F024702B00KB00WIMA01928-MKS4F024702B00KB00TB-ND0,15417 €Parametric Equivalent
MKS4F024702B00KC00WIMA01928-MKS4F024702B00KC00TB-ND0,15588 €Parametric Equivalent
MKS4F024702B00KD00WIMA01928-MKS4F024702B00KD00TB-ND0,15406 €Parametric Equivalent
MKS4F024702B00KF00WIMA01928-MKS4F024702B00KF00TR-ND0,15633 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,13819 €1.381,90 €
Unit Price without VAT:0,13819 €
Unit Price with VAT:0,16445 €