MKS2B042201F00JI00 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B042201F00JI00

DigiKey Part Number
1928-MKS2B042201F00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2B042201F00JI00
Description
CAP FILM 2.2UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types