Image for MKS4D064709JD4MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D064709JD4MSC9

DigiKey Part Number
1928-MKS4D064709JD4MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4D064709JD4MSC9
Description
CAP FILM 470UF 100VDC RAD 4 LEAD
Customer Reference
Detailed Description
470 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.244" L x 1.772" W (57.00mm x 45.00mm)
Height - Seated (Max)
2.559" (65.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.