Image for MKS4D061809DD4MSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D061809DD4MSSD

DigiKey Part Number
1928-MKS4D061809DD4MSSD-ND
Manufacturer
Manufacturer Product Number
MKS4D061809DD4MSSD
Description
CAP FILM 180UF 100VDC RAD 4 LEAD
Customer Reference
Detailed Description
180 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.244" L x 0.984" W (57.00mm x 25.00mm)
Part Status
Obsolete
Height - Seated (Max)
1.772" (45.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.