MKS4D061507I00MSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 19,02458 €
Datasheet
Image for MKS4D061507I00MSC9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D061507I00MSC9

DigiKey Part Number
1928-MKS4D061507I00MSC9-ND
Manufacturer
Manufacturer Product Number
MKS4D061507I00MSC9
Description
CAP FILM 150UF 20% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 1.220" W (41.50mm x 31.00mm)
Part Status
Active
Height - Seated (Max)
1.811" (46.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D061507I00MSSDWIMA01928-MKS4D061507I00MSSD-ND19,02458 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16819,03298 €3.197,54 €
Unit Price without VAT:19,03298 €
Unit Price with VAT:22,64925 €