Parametric Equivalent

MKS4D061007H00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D061007H00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D061007H00MSC9 |
Description | CAP FILM 100UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.791" (45.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D061007H00MSSD | WIMA | 0 | 1928-MKS4D061007H00MSSD-ND | 13,70397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 13,71661 € | 3.072,52 € |
| Unit Price without VAT: | 13,71661 € |
|---|---|
| Unit Price with VAT: | 16,32277 € |

