
MKS4D055606J00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D055606J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D055606J00KSSD |
Description | CAP FILM 56UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 56 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.787" W (31.50mm x 20.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

