Parametric Equivalent

MKS4D054707E00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D054707E00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D054707E00MSC9 |
Description | CAP FILM 47UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4D054707E00MSC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D054707E00MSSD | WIMA | 0 | 1928-MKS4D054707E00MSSD-ND | 6,43078 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 6,44383 € | 1.984,70 € |
| Unit Price without VAT: | 6,44383 € |
|---|---|
| Unit Price with VAT: | 7,66816 € |

