Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D046806B00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4D046806B00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D046806B00JSC9 |
Description | CAP FILM 6.8UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D046806B00JH00 | WIMA | 0 | 1928-MKS4D046806B00JH00TR-ND | 1,53741 € | Parametric Equivalent |
| MKS4D046806B00JJ00 | WIMA | 0 | 1928-MKS4D046806B00JJ00TR-ND | 1,53741 € | Parametric Equivalent |
| MKS4D046806B00JSSD | WIMA | 0 | 1928-MKS4D046806B00JSSD-ND | 1,47073 € | Parametric Equivalent |
| B32524Q1685J000 | TDK | 0 | B32524Q1685J000-ND | 1,28182 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 918 | 1,48534 € | 1.363,54 € |
| Unit Price without VAT: | 1,48534 € |
|---|---|
| Unit Price with VAT: | 1,76755 € |


