
MKS4D044706A00JSSD | |
|---|---|
DigiKey Part Number | 1928-1697-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D044706A00JSSD |
Description | CAP FILM 4.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4D044706A00JSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,71600 € | 17,16 € |
| 50 | 1,41380 € | 70,69 € |
| 100 | 1,32060 € | 132,06 € |
| 567 | 1,15305 € | 653,78 € |
| 1.134 | 1,10585 € | 1.254,03 € |
| 2.835 | 1,05598 € | 2.993,70 € |
| 5.103 | 1,03011 € | 5.256,65 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

